Part Details for WSL10203L000FEA by Vishay Dale
Overview of WSL10203L000FEA by Vishay Dale
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSL10203L000FEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-10044-1-ND
|
DigiKey | RES 0.003 OHM 1% 2W 2010 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6948 In Stock |
|
$0.2143 / $0.7300 | Buy Now |
DISTI #
71582426
|
RS | Resistors, Current Sense, Pwr Rtg 2W,0.003 Ohms,1% Tol, Lead-Free, Tape/Reel | Vishay Dale WSL10203L000FEA RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4500 | RFQ |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 16000 |
|
$0.2320 / $0.2486 | Buy Now |