-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 0.25W, 0.2ohm, 0.2236V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WSL0805R2000FEA18 by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AM8821
|
Newark | Resistor, 0R2, 1%, Metal Strip, Smd Rohs Compliant: Yes |Vishay WSL0805R2000FEA18 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4680 |
|
$0.3940 / $0.8790 | Buy Now |
DISTI #
77R9466
|
Newark | Metal Strip Resistor, 0.2Ohm, 1%, 0805, Full Reel, Resistance:0.2Ohm, Product Range:Wsl_18 Series,... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3190 / $0.4160 | Buy Now |
DISTI #
18X4700
|
Newark | Metal Strip Resistor, 0.2Ohm, 1%, 0805, Resistance:0.2Ohm, Product Range:Wsl_18 Series, Resistor ... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4730 | Buy Now |
DISTI #
WSL0805R2000FEA18
|
Avnet Americas | WSL-0805-18 .2 1% EA e3 - Tape and Reel (Alt: WSL0805R2000FEA18) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel |
80000 |
|
$0.1882 | Buy Now |
DISTI #
71-WSL0805R2000FEA18
|
Mouser Electronics | Current Sense Resistors - SMD 1/4watt .2ohms 1% RoHS: Compliant | 15219 |
|
$0.2410 / $0.9400 | Buy Now |
|
Future Electronics | WSL-HP Series 0805 0.25W 200 mOhm ±1% ±75 ppm/°C SMT Power Metal Strip® Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks Container: Reel |
20000 Reel |
|
$0.2750 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
DISTI #
WSL0805R2000FEA18
|
TTI | Current Sense Resistors - SMD 1/4watt .2ohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.1880 | Buy Now |
DISTI #
SMC-WSL0805R2000FEA18
|
Sensible Micro Corporation | XRES R= .2U 1% 0805 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1613+ Container: Tape & Reel | 199 |
|
$0.1448 / $0.1569 | RFQ |
DISTI #
WSL0805R2000FEA18
|
Avnet Abacus | WSL080518 2 1 EA e3 (Alt: WSL0805R2000FEA18) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days | Abacus - 5000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSL0805R2000FEA18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSL0805R2000FEA18
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 0.25W, 0.2ohm, 0.2236V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0805, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.406 mm | |
Package Length | 2.03 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.2236 V |