Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
1 listing
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
|
|
|
|
|
|
|
|
|
VISHAY INTERTECHNOLOGY INC
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Operating Temperature-Max
|
|
|
Operating Temperature-Min
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
TR, PUNCHED PAPER, 7 INCH
|
|
Rated Power Dissipation (P)
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
|
|
|
|
|
|
|
|
|
|
Want to compare parts?
-
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 0.1W, 0.09ohm, 0.0949V, 0.5% +/-Tol, 75ppm/Cel, Surface Mount, 0603, CHIP
VS
-