Part Details for WSL0603R0500FTG by Vishay Dale
Overview of WSL0603R0500FTG by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSL0603R0500FTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSL0603R0500FTG-ND
|
DigiKey | RES 0.05 OHM 1% 1/10W 0603 Min Qty: 5000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8196 | Buy Now |
DISTI #
71581867
|
RS | Resistors, Current Sense, Pwr Rtg 0.1 W,0.05 Ohms,1% Tol, Tin-Lead, Tape/Reel | Vishay Dale WSL0603R0500FTG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 68 |
|
$1.6500 / $1.9400 | Buy Now |
Part Details for WSL0603R0500FTG
WSL0603R0500FTG CAD Models
WSL0603R0500FTG Part Data Attributes
|
WSL0603R0500FTG
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
WSL0603R0500FTG
Vishay Dale
RESISTOR, CURRENT SENSE, METAL STRIP, 0.1 W, 1 %, 75 ppm, 0.05 ohm, SURFACE MOUNT, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.406 mm | |
Package Length | 1.52 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.76 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.05 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.0707 V |
Alternate Parts for WSL0603R0500FTG
This table gives cross-reference parts and alternative options found for WSL0603R0500FTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSL0603R0500FTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSL0603R0500FBA | RESISTOR, CURRENT SENSE, METAL STRIP, 0.1 W, 1 %, 75 ppm, 0.05 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Dale | WSL0603R0500FTG vs WSL0603R0500FBA |
WSL0603R0500FEB | Fixed Resistor, Metal Strip, 0.1W, 0.05ohm, 0.0707V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | WSL0603R0500FTG vs WSL0603R0500FEB |
WSL0603R0500FTG | Fixed Resistor, Metal Strip, 0.1W, 0.05ohm, 0.0707V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | WSL0603R0500FTG vs WSL0603R0500FTG |
WSL0603R0500FEA | RESISTOR, CURRENT SENSE, METAL STRIP, 0.1 W, 1 %, 75 ppm, 0.05 ohm, SURFACE MOUNT, 0603, CHIP, GREEN | Vishay Dale | WSL0603R0500FTG vs WSL0603R0500FEA |