-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 0.1W, 0.025ohm, 0.05V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WSL0603R0250FEA by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77R9118
|
Newark | Current Sense Resistor, 0.025 Ohm, 100 Mw,1%, Resistance:0.02Ohm, Product Range:Wsl Series, Resis... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5770 | Buy Now |
DISTI #
18X4673
|
Newark | Res, Metal Strip, 0.025Ohm, 1%, 0603, Full Reel, Resistance:0.025Ohm, Product Range:Wsl Series, R... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4250 / $0.5540 | Buy Now |
DISTI #
WSL0603R0250FEA
|
Avnet Americas | WSL-0603 .025 1% EA e3 - Tape and Reel (Alt: WSL0603R0250FEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel |
15000 |
|
$0.1821 | Buy Now |
DISTI #
71-WSL0603R0250FEA
|
Mouser Electronics | Current Sense Resistors - SMD 1/10watt .025ohms 1% RoHS: Compliant | 15085 |
|
$0.2790 / $1.2900 | Buy Now |
DISTI #
V72:2272_09627379
|
Arrow Electronics | Res Metal Strip 0603 0.025 Ohm 1% 0.1W(1/10W) ±110ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2232 Container: Cut Strips | Americas - 1944 |
|
$0.3788 / $0.4175 | Buy Now |
|
Future Electronics | WSL Series 0603 0.1 W 0.025 Ohm ±1% ±75 ppm/°C SMT Power Metal Strip® Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks Container: Reel |
5000 Reel |
|
$0.2600 | Buy Now |
DISTI #
64966726
|
Verical | Res Metal Strip 0603 0.025 Ohm 1% 0.1W(1/10W) ±110ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC... more RoHS: Compliant Min Qty: 22 Package Multiple: 1 Date Code: 2232 | Americas - 1944 |
|
$0.3788 / $0.4110 | Buy Now |
DISTI #
WSL0603R0250FEA
|
TTI | Current Sense Resistors - SMD 1/10watt .025ohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 45000 In Stock |
|
$0.2210 / $0.2250 | Buy Now |
DISTI #
WSL0603R0250FEA
|
Avnet Abacus | WSL0603 025 1 EA e3 (Alt: WSL0603R0250FEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Vyrian | Resistors | 12279 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSL0603R0250FEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSL0603R0250FEA
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 0.1W, 0.025ohm, 0.05V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 0603, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.406 mm | |
Package Length | 1.52 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.76 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.025 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 110 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.05 V |
This table gives cross-reference parts and alternative options found for WSL0603R0250FEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSL0603R0250FEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WSL0603R0250FBA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Strip, 0.1W, 0.025ohm, 0.05V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 0603, CHIP | WSL0603R0250FEA vs WSL0603R0250FBA |