Part Details for WSKW06123L000FEA by Vishay Dale
Overview of WSKW06123L000FEA by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSKW06123L000FEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-WSKW06123L000FEACT-ND
|
DigiKey | WSKW0612 .003 1% EA E3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3800 In Stock |
|
$0.1867 / $1.0300 | Buy Now |
|
New Advantage Corporation | WSKW Series 0612 1 W 0.003 Ohm �1 % �75 ppm/�C Power Metal Strip� Resistor RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 16000 |
|
$0.2480 / $0.2657 | Buy Now |