-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 1W, 0.002ohm, 5% +/-Tol, 150ppm/Cel, Surface Mount, 0612, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94Y4389
|
Newark | Wskw0612 .002 5% Ea E3 |Vishay WSKW06122L000JEA RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2280 / $0.3040 | Buy Now |
DISTI #
WSKW06122L000JEA
|
Avnet Americas | WSKW0612 .002 5% EA e3 - Tape and Reel (Alt: WSKW06122L000JEA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1877 / $0.2555 | Buy Now |
DISTI #
71-WSKW06122L000JEA
|
Mouser Electronics | Current Sense Resistors - SMD 1watt 0.002ohms 5% RoHS: Compliant | 0 |
|
$0.1970 | Order Now |
DISTI #
V79:2366_23283393
|
Arrow Electronics | 4-terminal design allows for 1 % tolerance down to 0.0005 Ω, High power-to-footprint ratio RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1634 | Americas - 2000 |
|
$0.1767 | Buy Now |
DISTI #
V72:2272_16283447
|
Arrow Electronics | 4-terminal design allows for 1 % tolerance down to 0.0005 Ω, High power-to-footprint ratio RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 1634 Container: Cut Strips | Americas - 1800 |
|
$0.1785 / $0.1885 | Buy Now |
DISTI #
32725284
|
Verical | 4-terminal design allows for 1 % tolerance down to 0.0005 Ω, High power-to-footprint ratio RoHS: Compliant Min Qty: 33 Package Multiple: 1 Date Code: 1634 | Americas - 2000 |
|
$0.1767 | Buy Now |
DISTI #
25924650
|
Verical | 4-terminal design allows for 1 % tolerance down to 0.0005 Ω, High power-to-footprint ratio RoHS: Compliant Min Qty: 66 Package Multiple: 1 Date Code: 1634 | Americas - 1800 |
|
$0.1785 / $0.1851 | Buy Now |
DISTI #
C1S803605001050
|
Chip1Stop | Res Metal Strip 0612 0.002 Ohm 5% 1W ±150ppm/C Wide Terminal SMD Automotive T/R RoHS: Compliant | 2000 |
|
$0.2900 | Buy Now |
DISTI #
C1S803604992542
|
Chip1Stop | Res Metal Strip 0612 0.002 Ohm 5% 1W ±150ppm/C Wide Terminal SMD Automotive T/R RoHS: Compliant | 1800 |
|
$0.1785 / $0.1868 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSKW06122L000JEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSKW06122L000JEA
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 1W, 0.002ohm, 5% +/-Tol, 150ppm/Cel, Surface Mount, 0612, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.457 mm | |
Package Length | 1.5 mm | |
Package Style | SMT | |
Package Width | 3.05 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.002 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 0.0447 V |
This table gives cross-reference parts and alternative options found for WSKW06122L000JEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSKW06122L000JEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSKW06122L000JEK | Fixed Resistor, Metal Strip, 1W, 0.002ohm, 5% +/-Tol, 150ppm/Cel, Surface Mount, 0612, CHIP | Vishay Intertechnologies | WSKW06122L000JEA vs WSKW06122L000JEK |