-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 1W, 0.002ohm, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0612, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK0490
|
Newark | Res, R002, 1%, 1W, 0612 W, Metal Strip, Resistance:0.002Ohm, Product Range:Wskw0612 Series, Resistor Case/Package:0612 Wide [1632 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip Rohs Compliant: Yes |Vishay WSKW06122L000FEA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3834 |
|
$0.2380 / $0.2810 | Buy Now |
DISTI #
94Y4386
|
Newark | Res, R002, 1%, 1W, 0612 W, Metal Strip, Resistance:0.002Ohm, Product Range:Wskw0612 Series, Resistor Case/Package:0612 Wide [1632 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip Rohs Compliant: Yes |Vishay WSKW06122L000FEA Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2280 / $0.3040 | Buy Now |
DISTI #
WSKW06122L000FEA
|
Avnet Americas | SMD Chip Resistor, 2 MOhm, ± 1%, 1 W, 0612 [1632 Metric], Metal Strip, High Power - Tape and Reel (Alt: WSKW06122L000FEA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1877 / $0.2555 | Buy Now |
DISTI #
67AK0490
|
Avnet Americas | SMD Chip Resistor, 2 MOhm, ± 1%, 1 W, 0612 [1632 Metric], Metal Strip, High Power - Product that comes on tape, but is not reeled (Alt: 67AK0490) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Ammo Pack | 3834 Partner Stock |
|
$0.2920 / $0.6240 | Buy Now |
DISTI #
71-WSKW06122L000FEA
|
Mouser Electronics | Current Sense Resistors - SMD 1watt 0.002ohms 1% RoHS: Compliant | 23496 |
|
$0.1860 / $0.6500 | Buy Now |
|
Future Electronics | Res Metal Strip 0612 0.002 Ohm 1% 1W ±20ppm/C Wide Terminal SMD Automotive T/R RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 12000Reel |
|
$0.2450 / $0.2550 | Buy Now |
|
Future Electronics | Res Metal Strip 0612 0.002 Ohm 1% 1W ±20ppm/C Wide Terminal SMD Automotive T/R RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 4000Reel |
|
$0.1790 / $0.1860 | Buy Now |
DISTI #
WSKW06122L000FEA
|
TTI | Current Sense Resistors - SMD 1watt 0.002ohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 44000 In Stock |
|
$0.1860 / $0.1960 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 15600 |
|
RFQ | |
DISTI #
WSKW06122L000FEA
|
Avnet Abacus | SMD Chip Resistor, 2 MOhm, � 1%, 1 W, 0612 [1632 Metric], Metal Strip, High Power (Alt: WSKW06122L000FEA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSKW06122L000FEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSKW06122L000FEA
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 1W, 0.002ohm, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0612, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.457 mm | |
Package Length | 1.5 mm | |
Package Style | SMT | |
Package Width | 3.05 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.002 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.0447 V |
This table gives cross-reference parts and alternative options found for WSKW06122L000FEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSKW06122L000FEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSL06122L000FEA | Fixed Resistor, Metal Strip, 1W, 0.002ohm, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0612, CHIP | Vishay Intertechnologies | WSKW06122L000FEA vs WSL06122L000FEA |