-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 1W, 0.001ohm, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0612,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WSKW06121L000FEA by Vishay Intertechnologies is a Metal Strip Resistor.
Metal Strip Resistor are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK5631
|
Newark | Res, R001, 1%, 1W, 0612, Metal Strip, Resistance:0.001Ohm, Product Range:Wskw Series, Resistor Ca... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4305 |
|
$0.2030 | Buy Now |
DISTI #
94Y4380
|
Newark | Res, R001, 1%, 1W, 0612, Metal Strip, Resistance:0.001Ohm, Product Range:Wskw Series, Resistor Ca... more RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2280 / $0.3040 | Buy Now |
DISTI #
65AK5631
|
Avnet Americas | WSKW0612 .001 1% EA e3 - Product that comes on tape, but is not reeled (Alt: 65AK5631) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Ammo Pack |
4305 Partner Stock |
|
$0.3240 / $0.6300 | Buy Now |
DISTI #
WSKW06121L000FEA
|
Avnet Americas | WSKW0612 .001 1% EA e3 - Tape and Reel (Alt: WSKW06121L000FEA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2099 | Buy Now |
DISTI #
71-WSKW06121L000FEA
|
Mouser Electronics | Current Sense Resistors - SMD 1watt 0.001ohms 1% RoHS: Compliant | 7995 |
|
$0.2080 / $0.7600 | Buy Now |
DISTI #
V36:1790_16283439
|
Arrow Electronics | 4-terminal design allows for 1 % tolerance down to 0.0005 Ω, High power-to-footprint ratio RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks Date Code: 2308 | Americas - 44000 |
|
$0.1891 | Buy Now |
DISTI #
V72:2272_16283439
|
Arrow Electronics | 4-terminal design allows for 1 % tolerance down to 0.0005 Ω, High power-to-footprint ratio RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2306 Container: Cut Strips | Americas - 2280 |
|
$0.2080 / $0.3314 | Buy Now |
|
Future Electronics | WSKW Series 0612 1 W 0.001 Ohm ±1 % ±150 ppm/°C Power Metal Strip® Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks Container: Reel |
0 Reel |
|
$0.1940 / $0.1980 | Buy Now |
DISTI #
84026485
|
Verical | 4-terminal design allows for 1 % tolerance down to 0.0005 Ω, High power-to-footprint ratio RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2308 | Americas - 44000 |
|
$0.1891 | Buy Now |
DISTI #
87728291
|
Verical | 4-terminal design allows for 1 % tolerance down to 0.0005 Ω, High power-to-footprint ratio RoHS: Compliant Min Qty: 154 Package Multiple: 1 Date Code: 2429 | Americas - 3000 |
|
$0.2780 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSKW06121L000FEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSKW06121L000FEA
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 1W, 0.001ohm, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0612,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.457 mm | |
Package Length | 1.5 mm | |
Package Style | SMT | |
Package Width | 3.05 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.001 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.0316 V |
This table gives cross-reference parts and alternative options found for WSKW06121L000FEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSKW06121L000FEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WSKW06121L000FBA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Strip, 1W, 0.001ohm, 0.0316V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0612, CHIP | WSKW06121L000FEA vs WSKW06121L000FBA |
WSKW06121L000FTA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Strip, 1W, 0.001ohm, 0.032V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0612, CHIP | WSKW06121L000FEA vs WSKW06121L000FTA |
WSKW06121L000FEK | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Strip, 1W, 0.001ohm, 0.032V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0612, CHIP | WSKW06121L000FEA vs WSKW06121L000FEK |