Part Details for WSK2512R0100FTA by Vishay Intertechnologies
Overview of WSK2512R0100FTA by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSK2512R0100FTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSK2512R0100FTA
|
Avnet Americas | WSK-2512 .01 1% R86 - Tape and Reel (Alt: WSK2512R0100FTA) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.7887 / $0.8384 | Buy Now |
DISTI #
71-WSK2512R0100FTA
|
Mouser Electronics | Current Sense Resistors - SMD .01 OHM 1% 1W 35PPM | 0 |
|
$0.7800 / $0.7990 | Order Now |
DISTI #
WSK2512R0100FTA
|
TTI | Current Sense Resistors - SMD .01 OHM 1% 1W 35PPM Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.7800 / $0.8400 | Buy Now |
DISTI #
WSK2512R0100FTA
|
Avnet Abacus | WSK-2512 .01 1% R86 (Alt: WSK2512R0100FTA) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for WSK2512R0100FTA
WSK2512R0100FTA CAD Models
WSK2512R0100FTA Part Data Attributes
|
WSK2512R0100FTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSK2512R0100FTA
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 1W, 0.01ohm, 0.1V, 1% +/-Tol, 35ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.635 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.01 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 35 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.1 V |
Alternate Parts for WSK2512R0100FTA
This table gives cross-reference parts and alternative options found for WSK2512R0100FTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSK2512R0100FTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WSK2512R0100FBA | Vishay Dale | Check for Price | RESISTOR, CURRENT SENSE, METAL STRIP, 1 W, 1 %, 95 ppm, 0.01 ohm, SURFACE MOUNT, 2512, CHIP | WSK2512R0100FTA vs WSK2512R0100FBA |
WSK2512R0100FBA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Strip, 1W, 0.01ohm, 0.1V, 1% +/-Tol, 35ppm/Cel, Surface Mount, 2512, CHIP | WSK2512R0100FTA vs WSK2512R0100FBA |
WSK2512R0100FTA | Vishay Dale | Check for Price | RESISTOR, CURRENT SENSE, METAL STRIP, 1 W, 1 %, 95 ppm, 0.01 ohm, SURFACE MOUNT, 2512, CHIP | WSK2512R0100FTA vs WSK2512R0100FTA |