Part Details for WSK25123L300FEA by Vishay Intertechnologies
Results Overview of WSK25123L300FEA by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WSK25123L300FEA Information
WSK25123L300FEA by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for WSK25123L300FEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSK25123L300FEA
|
Avnet Americas | WSK-2512 .0033 1% EA e3 - Tape and Reel (Alt: WSK25123L300FEA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.0695 / $1.1166 | Buy Now |
DISTI #
71-WSK25123L300FEA
|
Mouser Electronics | Current Sense Resistors - SMD 1watt .0033mOhm 1% RoHS: Compliant | 0 |
|
$0.7200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks | 0 |
|
$0.6460 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1810 |
|
RFQ |
Part Details for WSK25123L300FEA
WSK25123L300FEA CAD Models
WSK25123L300FEA Part Data Attributes
|
WSK25123L300FEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSK25123L300FEA
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 1W, 0.0033ohm, 0.0574V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512, CHIP, GREEN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.635 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.0033 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.0574 V |