Part Details for WSK140N03 by Winsok Semiconductor
Overview of WSK140N03 by Winsok Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSK140N03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 30V 140A 1 N-Channel TO-263-2 MOSFETs ROHS | 1368 |
|
$0.2970 / $0.5217 | Buy Now |