Part Details for WSK12161L000FEA by Vishay Dale
Overview of WSK12161L000FEA by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSK12161L000FEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-3133-1-ND
|
DigiKey | RES 0.001 OHM 1% 3W 1216 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
63788 In Stock |
|
$0.2154 / $1.1600 | Buy Now |
|
New Advantage Corporation | WSK Series 1216 3 W 0.001 Ohm �1 % �50 ppm/�C Power Metal Strip� Resistor RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 4000 |
|
$0.2400 / $0.2571 | Buy Now |