Part Details for WSK1206R0500FEA18 by Vishay Dale
Overview of WSK1206R0500FEA18 by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSK1206R0500FEA18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-2753-1-ND
|
DigiKey | RES 0.05 OHM 1% 1/2W 1206 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11731 In Stock |
|
$0.3450 / $1.6400 | Buy Now |
|
New Advantage Corporation | WSK Series 1206 0.5 W 0.05 Ohm �1 % �35 ppm/�C Power Metal Strip� Resistor RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 4000 |
|
$0.4437 | Buy Now |