There are no models available for this part yet.
Overview of WSHR3-150RKLW by TT Electronics plc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for WSHR3-150RKLW by TT Electronics plc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
756-WSHR3-150RKLW
|
Mouser Electronics | Planar Resistors - Chassis Mount 150 ohm 10% 2500V Flying Leads RoHS: Compliant | 0 |
|
$34.5100 | Order Now |