-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 10W, 0.02ohm, 0.4473V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2818, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC2881
|
Newark | Current Sense Res, 0R02, 1%, 10 W, 2818, Resistance:0.02Ohm, Product Range:Wshp2818 Series, Resistor Case Style:2818 [7146 Metric], Power Rating:10W, Resistance Tolerance:± 1%, Resistor Element Material:Metal Strip, Temperature Rohs Compliant: Yes |Vishay WSHP2818R0200FEB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6221 |
|
$1.3300 / $2.1500 | Buy Now |
DISTI #
08AC0497
|
Newark | Resistance:0.02Ohm, Product Range:Wshp2818 Series, Resistor Case/Package:2818 [7146 Metric], Power Rating:10W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Temperature Coefficient:± 75Ppm/°C, Product Length:7.1Mm Rohs Compliant: Yes |Vishay WSHP2818R0200FEB RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
WSHP2818R0200FEB
|
Avnet Abacus | SMD Chip Resistor, 20 MOhm, � 1%, 10 W, 2818 [7146 Metric], Metal Strip, High Power (Alt: WSHP2818R0200FEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSHP2818R0200FEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSHP2818R0200FEB
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 10W, 0.02ohm, 0.4473V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2818, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 1.5 mm | |
Package Length | 7.1 mm | |
Package Style | SMT | |
Package Width | 4.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.02 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2818 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.4472 V |
This table gives cross-reference parts and alternative options found for WSHP2818R0200FEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSHP2818R0200FEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSHP2818R0200FEA | Fixed Resistor, Metal Strip, 10W, 0.02ohm, 0.4473V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2818, CHIP | Vishay Intertechnologies | WSHP2818R0200FEB vs WSHP2818R0200FEA |