-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSHP28186L000FEA
|
Avnet Americas | WSHP2818 .006 1% EA e3 - Tape and Reel (Alt: WSHP28186L000FEA) Min Qty: 3500 Package Multiple: 3500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.7339 | Buy Now |
DISTI #
71-WSHP28186L000FEA
|
Mouser Electronics | Current Sense Resistors - SMD 10W .006ohms 1% RoHS: Compliant | 4273 |
|
$0.7190 / $1.7900 | Buy Now |
|
Future Electronics | WSHP28186L000FEA RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$1.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSHP28186L000FEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSHP28186L000FEA
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 1.5 mm | |
Package Length | 7.1 mm | |
Package Style | SMT | |
Package Width | 4.6 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.006 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2818 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.2449 V |