Part Details for WSH28187L000FEA by Vishay Intertechnologies
Overview of WSH28187L000FEA by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Price & Stock for WSH28187L000FEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 697 |
|
RFQ | ||
DISTI #
WSH28187L000FEA
|
Avnet Abacus | SMD Current Sense Resistor, 0.007 ohm, WSH2818 Series, 2818 [7146 Metric], 5 W, � 1%, Metal Strip (Alt: WSH28187L000FEA) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for WSH28187L000FEA
WSH28187L000FEA CAD Models
WSH28187L000FEA Part Data Attributes
|
WSH28187L000FEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSH28187L000FEA
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 5W, 0.007ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2818, CHIP, GREEN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, GREEN | |
Reach Compliance Code | unknown | |
Construction | Chip | |
Manufacturer Series | WSH2818 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.813 mm | |
Package Length | 7.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 4.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.007 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | WSH2818 | |
Size Code | 2818 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Shape | ONE SURFACE | |
Tolerance | 1% |