Part Details for WSH28184L000FEA by Vishay Intertechnologies
Overview of WSH28184L000FEA by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSH28184L000FEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSH28184L000FEA
|
Avnet Abacus | SMD Current Sense Resistor, 0.004 ohm, WSH2818 Series, 2818 [7146 Metric], 5 W, � 1%, Metal Strip (Alt: WSH28184L000FEA) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |