Part Details for WSF50P04 by Winsok Semiconductor
Overview of WSF50P04 by Winsok Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSF50P04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 40V 40A 12m��@10V,12A 80W 1.5V@250uA P Channel TO-252 MOSFETs ROHS | 3744 |
|
$0.2341 / $0.3611 | Buy Now |