Part Details for WSF452788K70FEEB by Vishay Intertechnologies
Overview of WSF452788K70FEEB by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSF452788K70FEEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSF452788K70FEEB
|
Avnet Americas | Res Metal Film 4527 88.7K Ohm 1% 2W ?25ppm/?C Molded SMD SMD T/R - Tape and Reel (Alt: WSF452788K70FEEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$1.2852 / $1.5836 | Buy Now |