Part Details for WSF4527806R0DHEK by Vishay Intertechnologies
Overview of WSF4527806R0DHEK by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSF4527806R0DHEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSF4527806R0DHEK
|
Avnet Americas | Res Metal Film 4527 806 Ohm 0.5% 2W ±50ppm/°C Molded SMD SMD Bulk - Bulk (Alt: WSF4527806R0DHEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3915 / $2.0690 | Buy Now |