Part Details for WSF452776R80FEEK by Vishay Intertechnologies
Overview of WSF452776R80FEEK by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSF452776R80FEEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSF452776R80FEEK
|
Avnet Americas | Res Metal Film 4527 76.8 Ohm 1% 2W ±25ppm/°C Molded SMD SMD Bulk - Bulk (Alt: WSF452776R80FEEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9775 / $1.4593 | Buy Now |