Part Details for WSF452773K20DEEB by Vishay Intertechnologies
Overview of WSF452773K20DEEB by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSF452773K20DEEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSF452773K20DEEB
|
Avnet Americas | Res Metal Film 4527 73.2K Ohm 0.5% 2W ±25ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: WSF452773K20DEEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 49 Weeks, 0 Days Container: Reel | 0 |
|
$2.7324 / $4.0234 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$2.9400 | Buy Now |