WSF452768R10FKTB
Description: RES,SMT,METAL FILM,68.1 OHMS,1% +/-TOL,-100,100PPM TC,4627 CASE

Overview of WSF452768R10FKTB by Vishay Dale

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Healthcare Energy and Power Systems Medical Imaging Renewable Energy Entertainment and Gaming

Price & Stock for WSF452768R10FKTB by Vishay Dale

Part # Manufacturer Description Stock Price Buy
Quest Components RESISTOR, METAL FILM, 2 W, 1 %, 100 PPM, 68.1 OHM, SURFACE MOUNT, 4527 996
  • 1 $2.1188
  • 263 $1.0594
  • 567 $0.9746
$0.9746 / $2.1188 Buy Now

CAD Models for WSF452768R10FKTB by Vishay Dale
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WSF452768R10FKTB by Vishay Dale

WSF452768R10FKTB
Vishay Dale
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMT, 4627
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Molded Encapsulation
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Height
4.24 mm
Package Length
11.56 mm
Package Style
SMT
Package Width
6.98 mm
Packing Method
TR
Rated Power Dissipation (P)
2 W
Rated Temperature
70 °C
Resistance
68.1 Ω
Resistor Type
FIXED RESISTOR
Size Code
4627
Surface Mount
YES
Technology
METAL FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
11.6705 V
Want to compare parts?
  1. WSF452768R10FKTB
    Vishay Dale
    RES,SMT,METAL FILM,68.1 OHMS,1% +/-TOL,-100,100PPM TC,4627 CASE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WSF452768R10FKTB by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WSF452768R10FKTB by Vishay Dale

Select Manufacturer
Which Manufacturer of WSF452768R10FKTB would you like to use for your alert(s)?
  • Please alert me when WSF452768R10FKTB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WSF452768R10FKTB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WSF452768R10FKTB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WSF452768R10FKTB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WSF452768R10FKTB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WSF452768R10FKTB by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: