Part Details for WSF45273K920FKBA by Vishay Dale
Overview of WSF45273K920FKBA by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WSF45273K920FKBA
WSF45273K920FKBA CAD Models
WSF45273K920FKBA Part Data Attributes
|
WSF45273K920FKBA
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
WSF45273K920FKBA
Vishay Dale
RESISTOR, METAL FILM, 2 W, 1 %, 100 ppm, 3920 ohm, SURFACE MOUNT, 4527, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 4527 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 4.24 mm | |
Package Length | 11.56 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 6.98 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3920 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4527 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 88.5438 V |
Alternate Parts for WSF45273K920FKBA
This table gives cross-reference parts and alternative options found for WSF45273K920FKBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSF45273K920FKBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSF45273K920FKBA | Fixed Resistor, Metal Film, 2W, 3920ohm, 88.5438V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSF45273K920FKBA vs WSF45273K920FKBA |
WSF45273K920FKEK | RESISTOR, METAL FILM, 2 W, 1 %, 100 ppm, 3920 ohm, SURFACE MOUNT, 4527, CHIP, GREEN | Vishay Dale | WSF45273K920FKBA vs WSF45273K920FKEK |
WSF45273K920FKEA | RESISTOR, METAL FILM, 2 W, 1 %, 100 ppm, 3920 ohm, SURFACE MOUNT, 4527, CHIP, GREEN | Vishay Dale | WSF45273K920FKBA vs WSF45273K920FKEA |