Part Details for WSF452739R00JKTA by Vishay Dale
Overview of WSF452739R00JKTA by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Entertainment and Gaming
Part Details for WSF452739R00JKTA
WSF452739R00JKTA CAD Models
WSF452739R00JKTA Part Data Attributes
|
WSF452739R00JKTA
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
WSF452739R00JKTA
Vishay Dale
RESISTOR, METAL FILM, 2 W, 5 %, 100 ppm, 39 ohm, SURFACE MOUNT, 4527, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 4527 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 4.24 mm | |
Package Length | 11.56 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 6.98 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 39 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4527 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 8.8318 V |
Alternate Parts for WSF452739R00JKTA
This table gives cross-reference parts and alternative options found for WSF452739R00JKTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSF452739R00JKTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSF452739R00JKTA | Fixed Resistor, Metal Film, 2W, 39ohm, 8.8318V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSF452739R00JKTA vs WSF452739R00JKTA |
WSF452739R00JKEA | RESISTOR, METAL FILM, 2 W, 5 %, 100 ppm, 39 ohm, SURFACE MOUNT, 4527, CHIP, GREEN | Vishay Dale | WSF452739R00JKTA vs WSF452739R00JKEA |
WSF452739R00JKEB | Fixed Resistor, Metal Film, 2W, 39ohm, 8.8318V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSF452739R00JKTA vs WSF452739R00JKEB |