Part Details for WSF452727R40DEEA by Vishay Intertechnologies
Overview of WSF452727R40DEEA by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSF452727R40DEEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSF452727R40DEEA
|
Avnet Americas | Res Metal Film 4527 27.4 Ohm 0.5% 2W ±25ppm/°C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: WSF452727R40DEEA) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Container: Reel | 0 |
|
$2.1114 / $3.0767 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 | 0 |
|
$2.2500 | Buy Now |
DISTI #
WSF452727R40DEEA
|
Avnet Americas | Res Metal Film 4527 27.4 Ohm 0.5% 2W ±25ppm/°C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: WSF452727R40DEEA) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Container: Reel | 0 |
|
$2.1114 / $3.0767 | Buy Now |
DISTI #
WSF452727R40DEEA
|
Avnet Americas | Res Metal Film 4527 27.4 Ohm 0.5% 2W ±25ppm/°C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: WSF452727R40DEEA) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Container: Reel | 0 |
|
$2.1114 / $3.0767 | Buy Now |