Part Details for WSF452727K40FKEA by Vishay Intertechnologies
Overview of WSF452727K40FKEA by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Entertainment and Gaming
Price & Stock for WSF452727K40FKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63P2334
|
Newark | Wsf4527 27.4K 1% T-1 Ea E3 |Vishay WSF452727K40FKEA Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7510 | Buy Now |
DISTI #
WSF452727K40FKEA
|
Avnet Americas | SMD Chip Resistor, 27.4 kOhm, ± 1%, 2 W, 4527 [11470 Metric], Metal Film, Power - Tape and Reel (Alt: WSF452727K40FKEA) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Container: Reel | 0 |
|
$0.6831 / $1.0058 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 | 0 |
|
$0.7340 | Buy Now |
DISTI #
WSF452727K40FKEA
|
Avnet Americas | SMD Chip Resistor, 27.4 kOhm, ± 1%, 2 W, 4527 [11470 Metric], Metal Film, Power - Tape and Reel (Alt: WSF452727K40FKEA) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Container: Reel | 0 |
|
$0.6831 / $1.0058 | Buy Now |
DISTI #
WSF452727K40FKEA
|
Avnet Americas | SMD Chip Resistor, 27.4 kOhm, ± 1%, 2 W, 4527 [11470 Metric], Metal Film, Power - Tape and Reel (Alt: WSF452727K40FKEA) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Container: Reel | 0 |
|
$0.6831 / $1.0058 | Buy Now |
DISTI #
WSF452727K40FKEA
|
Avnet Abacus | SMD Chip Resistor, 27.4 kOhm, � 1%, 2 W, 4527 [11470 Metric], Metal Film, Power (Alt: WSF452727K40FKEA) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 102 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for WSF452727K40FKEA
WSF452727K40FKEA CAD Models
WSF452727K40FKEA Part Data Attributes:
|
WSF452727K40FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSF452727K40FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Film, 2W, 27400ohm, 234.094V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 4527, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 4.24 mm | |
Package Length | 11.56 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 6.98 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 27400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4527 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 234.094 V |