Part Details for WSF4527270R0FKEK by Vishay Intertechnologies
Overview of WSF4527270R0FKEK by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSF4527270R0FKEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSF4527270R0FKEK
|
Avnet Americas | Res Metal Film 4527 270 Ohm 1% 2W ±100ppm/°C Molded SMD SMD Bulk - Bulk (Alt: WSF4527270R0FKEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$0.5279 / $0.8875 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.6470 | Buy Now |
DISTI #
WSF4527270R0FKEK
|
Avnet Americas | Res Metal Film 4527 270 Ohm 1% 2W ±100ppm/°C Molded SMD SMD Bulk - Bulk (Alt: WSF4527270R0FKEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$0.5279 / $0.8875 | Buy Now |
DISTI #
WSF4527270R0FKEK
|
Avnet Americas | Res Metal Film 4527 270 Ohm 1% 2W ±100ppm/°C Molded SMD SMD Bulk - Bulk (Alt: WSF4527270R0FKEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$0.5279 / $0.8875 | Buy Now |