There are no models available for this part yet.
Overview of WSF4527251R0FKEB by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Entertainment and Gaming
Price & Stock for WSF4527251R0FKEB by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WSF4527251R0FKEB
|
Avnet Americas | WSF4527 251 1% T-1 EB e3 - Tape and Reel (Alt: WSF4527251R0FKEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 42 Weeks, 0 Days Container: Reel | 0 |
|
$0.4770 / $0.6055 | Buy Now |
CAD Models for WSF4527251R0FKEB by Vishay Intertechnologies
Part Data Attributes for WSF4527251R0FKEB by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
42 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Height
|
4.24 mm
|
Package Length
|
11.56 mm
|
Package Style
|
SMT
|
Package Width
|
6.98 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
2 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
251 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
4527
|
Surface Mount
|
YES
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
22.4054 V
|
Alternate Parts for WSF4527251R0FKEB
This table gives cross-reference parts and alternative options found for WSF4527251R0FKEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSF4527251R0FKEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSF4527251R0FKEK | RESISTOR, METAL FILM, 2 W, 1 %, 100 ppm, 251 ohm, SURFACE MOUNT, 4527, CHIP, GREEN | Vishay Dale | WSF4527251R0FKEB vs WSF4527251R0FKEK |
WSF4527251R0FHEB | Fixed Resistor, | Vishay Intertechnologies | WSF4527251R0FKEB vs WSF4527251R0FHEB |