Part Details for WSF4527175R0JKEB by Vishay Intertechnologies
Overview of WSF4527175R0JKEB by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSF4527175R0JKEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSF4527175R0JKEB
|
Avnet Americas | WSF4527 175 5% T-1 EB e3 - Tape and Reel (Alt: WSF4527175R0JKEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for WSF4527175R0JKEB
WSF4527175R0JKEB CAD Models
WSF4527175R0JKEB Part Data Attributes
|
WSF4527175R0JKEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSF4527175R0JKEB
Vishay Intertechnologies
Fixed Resistor, Metal Film, 2W, 175ohm, 18.7083V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 4527, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 42 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 4.24 mm | |
Package Length | 11.56 mm | |
Package Style | SMT | |
Package Width | 6.98 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 175 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4527 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 18.7083 V |
Alternate Parts for WSF4527175R0JKEB
This table gives cross-reference parts and alternative options found for WSF4527175R0JKEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSF4527175R0JKEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSF4527175R0JKEA | RESISTOR, METAL FILM, 2 W, 5 %, 100 ppm, 175 ohm, SURFACE MOUNT, 4527, CHIP, GREEN | Vishay Dale | WSF4527175R0JKEB vs WSF4527175R0JKEA |