WSF25151K580FEEK
Description: Fixed Resistor, Metal Film, 1W, 1580ohm, 39.7492V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2515, CHIP

Overview of WSF25151K580FEEK by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Healthcare Energy and Power Systems Medical Imaging Renewable Energy Entertainment and Gaming

Price & Stock for WSF25151K580FEEK by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # WSF25151K580FEEK
Avnet Americas Res Metal Film 2515 1.58K Ohm 1% 1W ?25ppm/?C Molded SMD SMD Bulk - Bulk (Alt: WSF25151K580FEEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk 0
  • 100 $1.2731
  • 200 $1.2495
  • 400 $1.2353
  • 600 $1.2165
  • 800 $1.1976
  • 1,000 $1.0063
  • 10,000 $0.8418
$0.8418 / $1.2731 Buy Now

CAD Models for WSF25151K580FEEK by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WSF25151K580FEEK by Vishay Intertechnologies

WSF25151K580FEEK
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
Construction
Molded
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Height
2.79 mm
Package Length
6.35 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
3.81 mm
Packing Method
BULK
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
1580 Ω
Resistor Type
FIXED RESISTOR
Size Code
2515
Surface Mount
YES
Technology
METAL FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Want to compare parts?
  1. WSF25151K580FEEK
    Vishay Intertechnologies
    Fixed Resistor, Metal Film, 1W, 1580ohm, 39.7492V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2515, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WSF25151K580FEEK by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WSF25151K580FEEK by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of WSF25151K580FEEK would you like to use for your alert(s)?
  • Please alert me when WSF25151K580FEEK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WSF25151K580FEEK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WSF25151K580FEEK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WSF25151K580FEEK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WSF25151K580FEEK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WSF25151K580FEEK by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: