Part Details for WSF2515137R0DEEA by Vishay Intertechnologies
Overview of WSF2515137R0DEEA by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSF2515137R0DEEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSF2515137R0DEEA
|
Avnet Americas | Res Metal Film 2515 137 Ohm 0.5% 1W ?25ppm/?C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: WSF2515137R0DEEA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$1.3469 / $1.4904 | Buy Now |
Part Details for WSF2515137R0DEEA
WSF2515137R0DEEA CAD Models
WSF2515137R0DEEA Part Data Attributes
|
WSF2515137R0DEEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSF2515137R0DEEA
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1W, 137ohm, 11.7047V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2515, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Molded | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 2.79 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.81 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 137 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2515 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% |
Alternate Parts for WSF2515137R0DEEA
This table gives cross-reference parts and alternative options found for WSF2515137R0DEEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSF2515137R0DEEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSF2515137R0DEEK | Fixed Resistor, Metal Film, 1W, 137ohm, 11.7047V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSF2515137R0DEEA vs WSF2515137R0DEEK |