Part Details for WSF128K16-37H1M by White Electronic Designs Corp
Overview of WSF128K16-37H1M by White Electronic Designs Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Part Details for WSF128K16-37H1M
WSF128K16-37H1M CAD Models
WSF128K16-37H1M Part Data Attributes
|
WSF128K16-37H1M
White Electronic Designs Corp
Buy Now
Datasheet
|
Compare Parts:
WSF128K16-37H1M
White Electronic Designs Corp
Memory Circuit, Flash+SRAM, 128KX16, CMOS, CPGA66, 1.075 X 1.075 INCH, CERAMIC, HIP-66
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | WHITE ELECTRONIC DESIGNS CORP | |
Package Description | 1.075 X 1.075 INCH, CERAMIC, HIP-66 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 70 ns | |
Additional Feature | SRAM IS ORGANISED AS 128K X 16 OR 256K X 8; FLASH CAN ALSO BE ORGANISED AS 256K X 8 | |
JESD-30 Code | S-CPGA-P66 | |
JESD-609 Code | e4 | |
Length | 27.3 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 16 | |
Mixed Memory Type | FLASH+SRAM | |
Number of Functions | 1 | |
Number of Terminals | 66 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX16 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA66,11X11 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.34 mm | |
Standby Current-Max | 0.04 A | |
Supply Current-Max | 0.25 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 27.3 mm |