Part Details for WSF128K16-37G1UI by White Microelectronics
Overview of WSF128K16-37G1UI by White Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Part Details for WSF128K16-37G1UI
WSF128K16-37G1UI CAD Models
WSF128K16-37G1UI Part Data Attributes
|
WSF128K16-37G1UI
White Microelectronics
Buy Now
Datasheet
|
Compare Parts:
WSF128K16-37G1UI
White Microelectronics
Memory Circuit, 128KX16, CMOS, CQFP68, 22.40 MM SQUARE, HERMETIC SEALED, CERAMIC, QFP-68
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | WHITE MICROELECTRONICS | |
Package Description | 22.40 MM SQUARE, HERMETIC SEALED, CERAMIC, QFP-68 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Additional Feature | 128K X 16 FLASH IS ALSO AVAILABLE | |
JESD-30 Code | S-CQFP-G68 | |
Memory Density | 2097152 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX16 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | QUAD |