WSE128K16-35G2TI
Description: Memory Circuit, Flash+SRAM, 128KX16, CMOS, CQMA68, CERAMIC, QFP-68

Overview of WSE128K16-35G2TI by White Electronic Designs Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for WSE128K16-35G2TI by White Electronic Designs Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WSE128K16-35G2TI by White Electronic Designs Corp

WSE128K16-35G2TI
White Electronic Designs Corp
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
WHITE ELECTRONIC DESIGNS CORP
Package Description
CERAMIC, QFP-68
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
150 ns
Additional Feature
ALSO CONTAINS 128K X 16 BIT SRAM
JESD-30 Code
S-CQMA-G68
JESD-609 Code
e4
Memory Density
2097152 bit
Memory IC Type
MEMORY CIRCUIT
Memory Width
16
Mixed Memory Type
FLASH+SRAM
Number of Functions
1
Number of Terminals
68
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
128KX16
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QFP
Package Equivalence Code
QFP68,.99SQ,50
Package Shape
SQUARE
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Standby Current-Max
0.0312 A
Supply Current-Max
0.36 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Want to compare parts?
  1. WSE128K16-35G2TI
    White Electronic Designs Corp
    Memory Circuit, Flash+SRAM, 128KX16, CMOS, CQMA68, CERAMIC, QFP-68
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WSE128K16-35G2TI by White Electronic Designs Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WSE128K16-35G2TI by White Electronic Designs Corp

Select Manufacturer
Which Manufacturer of WSE128K16-35G2TI would you like to use for your alert(s)?
  • Please alert me when WSE128K16-35G2TI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WSE128K16-35G2TI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WSE128K16-35G2TI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WSE128K16-35G2TI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WSE128K16-35G2TI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WSE128K16-35G2TI by White Electronic Designs Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: