Part Details for WSD86P10DN56 by Winsok Semiconductor
Overview of WSD86P10DN56 by Winsok Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSD86P10DN56
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 100V 86A 17m@10V,20A 250W 2.8V@250uA 1PCSPChannel DFN-85x6 MOSFETs ROHS | 2427 |
|
$1.2514 / $2.3037 | Buy Now |