-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 3W, 3570ohm, 103.4891V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 6927, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSC69273K570FEA
|
Avnet Americas | WSC6927 3.57K 1% EA e3 - Tape and Reel (Alt: WSC69273K570FEA) RoHS: Compliant Min Qty: 725 Package Multiple: 725 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$1.1500 / $1.7999 | Buy Now |
DISTI #
77298848
|
Verical | Res Wirewound 6927 3.57K Ohm 1% 3W ±20ppm/°C J-Lead SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 725 Package Multiple: 725 Date Code: 2404 | Americas - 1450 |
|
$1.9573 / $2.5426 | Buy Now |
DISTI #
C1S803605486507
|
Chip1Stop | Shunt resistor/Current sensing resistor RoHS: Compliant | 1450 |
|
$2.3023 / $2.5426 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSC69273K570FEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSC69273K570FEA
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 3W, 3570ohm, 103.4891V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 6927, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 7.11 mm | |
Package Length | 17.53 mm | |
Package Style | SMT | |
Package Width | 6.98 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3570 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 6927 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 103.49 V |
This table gives cross-reference parts and alternative options found for WSC69273K570FEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSC69273K570FEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSN69273K570FEA | Fixed Resistor, Wire Wound, 3W, 3570ohm, 103.4891V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 6927, CHIP | Vishay Intertechnologies | WSC69273K570FEA vs WSN69273K570FEA |