-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 3W, 215ohm, 25.3969V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 6927, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71-WSC6927215R0FTA
|
Mouser Electronics | Wirewound Resistors - SMD 3watt 215ohm 1% RoHS: Not Compliant | 0 |
|
$2.6200 / $3.1700 | Order Now |
|
Future Electronics | Wirewound Resistors - SMD 3watt 215ohm 1% RoHS: Not Compliant pbFree: No Min Qty: 725 Package Multiple: 725 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$2.8100 | Buy Now |
|
Quest Components | 265 |
|
$3.2560 / $5.2800 | Buy Now | |
|
Quest Components | 109 |
|
$3.2560 / $5.2800 | Buy Now | |
DISTI #
WSC6927215R0FTA
|
TTI | Wirewound Resistors - SMD 3watt 215ohm 1% Min Qty: 725 Package Multiple: 725 Container: Reel | Americas - 0 |
|
$1.9000 / $2.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSC6927215R0FTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSC6927215R0FTA
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 3W, 215ohm, 25.3969V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 6927, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 7.11 mm | |
Package Length | 17.53 mm | |
Package Style | SMT | |
Package Width | 6.98 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 215 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 6927 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25.4 V |
This table gives cross-reference parts and alternative options found for WSC6927215R0FTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSC6927215R0FTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSN6927215R0FEK | RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 215 ohm, SURFACE MOUNT, 6927, CHIP, GREEN | Vishay Dale | WSC6927215R0FTA vs WSN6927215R0FEK |
WSN6927215R0FEK | Fixed Resistor, Wire Wound, 3W, 215ohm, 25.3969V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 6927, CHIP | Vishay Intertechnologies | WSC6927215R0FTA vs WSN6927215R0FEK |
WSN6927215R0FEA | Fixed Resistor, Wire Wound, 3W, 215ohm, 25.3969V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 6927, CHIP | Vishay Intertechnologies | WSC6927215R0FTA vs WSN6927215R0FEA |