Part Details for WSC69271R330FEA by Vishay Dale
Overview of WSC69271R330FEA by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WSC69271R330FEA
WSC69271R330FEA CAD Models
WSC69271R330FEA Part Data Attributes
|
WSC69271R330FEA
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
WSC69271R330FEA
Vishay Dale
RESISTOR, WIRE WOUND, 3 W, 1 %, 50 ppm, 1.33 ohm, SURFACE MOUNT, 6927, CHIP, GREEN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 6927 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 7.11 mm | |
Package Length | 17.53 mm | |
Package Style | SMT | |
Package Width | 6.98 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1.33 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 6927 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 2 V |
Alternate Parts for WSC69271R330FEA
This table gives cross-reference parts and alternative options found for WSC69271R330FEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSC69271R330FEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WSN69271R330FEA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 3W, 1.33ohm, 1.9975V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 6927, CHIP | WSC69271R330FEA vs WSN69271R330FEA |
WSN69271R330FEK | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 3 W, 1 %, 50 ppm, 1.33 ohm, SURFACE MOUNT, 6927, CHIP, GREEN | WSC69271R330FEA vs WSN69271R330FEK |
WSN69271R330FEK | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 3W, 1.33ohm, 1.9975V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 6927, CHIP | WSC69271R330FEA vs WSN69271R330FEK |
WSN69271R330FEA | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 3 W, 1 %, 50 ppm, 1.33 ohm, SURFACE MOUNT, 6927, CHIP, GREEN | WSC69271R330FEA vs WSN69271R330FEA |