-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSC4527R5000FBA
|
Avnet Americas | WSC4527 .5 1% B43 - Bulk (Alt: WSC4527R5000FBA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6942 / $1.8009 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSC4527R5000FBA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSC4527R5000FBA
Vishay Intertechnologies
Fixed Resistor, Wire Wound,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 4.24 mm | |
Package Length | 11.56 mm | |
Package Style | SMT | |
Package Width | 6.98 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4527 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 1 V |
This table gives cross-reference parts and alternative options found for WSC4527R5000FBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSC4527R5000FBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WSC0002R5000FEK | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 2W, 0.5ohm, 1V, 1% +/-Tol, 90ppm/Cel, Surface Mount, 4527, CHIP | WSC4527R5000FBA vs WSC0002R5000FEK |
WSC0002R5000FBA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 2W, 0.5ohm, 1V, 1% +/-Tol, 90ppm/Cel, Surface Mount, 4527, CHIP | WSC4527R5000FBA vs WSC0002R5000FBA |
WSC0002R5000FEA | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 2 W, 1 %, 90 ppm, 0.5 ohm, SURFACE MOUNT, 4527, CHIP, ROHS COMPLIANT | WSC4527R5000FBA vs WSC0002R5000FEA |
WSC4527R5000FTA | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 2 W, 1 %, 90 ppm, 0.5 ohm, SURFACE MOUNT, 4527, CHIP | WSC4527R5000FBA vs WSC4527R5000FTA |
WSN0002R5000FEA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, | WSC4527R5000FBA vs WSN0002R5000FEA |
WSC4527R5000FTA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 2W, 0.5ohm, 1V, 1% +/-Tol, 90ppm/Cel, Surface Mount, 4527, CHIP | WSC4527R5000FBA vs WSC4527R5000FTA |
WSC4527R5000FEA | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 2 W, 1 %, 90 ppm, 0.5 ohm, SURFACE MOUNT, 4527, CHIP, ROHS COMPLIANT | WSC4527R5000FBA vs WSC4527R5000FEA |
WSC0002R5000FTA | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 2 W, 1 %, 90 ppm, 0.5 ohm, SURFACE MOUNT, 4527, CHIP | WSC4527R5000FBA vs WSC0002R5000FTA |
WSC4527R5000FTB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 2W, 0.5ohm, 1V, 1% +/-Tol, 90ppm/Cel, Surface Mount, 4527, CHIP | WSC4527R5000FBA vs WSC4527R5000FTB |
WSC0002R5000FEB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, | WSC4527R5000FBA vs WSC0002R5000FEB |