Part Details for WSC4527600R0DEA by Vishay Intertechnologies
Overview of WSC4527600R0DEA by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSC4527600R0DEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSC4527600R0DEA
|
Avnet Americas | Res Wirewound 4527 600 Ohm 0.5% 2W ?20ppm/?C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: WSC4527600R0DEA) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$1.6555 / $2.3598 | Buy Now |