-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 2W, 5ohm, 3.1623V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 4527, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WSC45275R000FEA by Vishay Intertechnologies is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36K3869
|
Newark | Wirewound Resistor, 5 Ohm, 2W, 1%, Resistance:5Ohm, Resistance Tolerance:± 1%, Power Rating:2W, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 445 |
|
$0.5740 / $1.2200 | Buy Now |
DISTI #
28X3244
|
Newark | Wirewound Resistor, 5 Ohm, 2W, 1%, Full Reel, Resistance:5Ohm, Resistance Tolerance:± 1%, Power R... more RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4910 / $0.5500 | Buy Now |
DISTI #
36K3869
|
Avnet Americas | SMD Chip Resistor, 5 Ohm, ? 1%, 2 W, 4527 [11470 Metric], Wirewound, Precision Power - Product that ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 3 Days Container: Ammo Pack |
445 Partner Stock |
|
$0.6840 / $1.6400 | Buy Now |
DISTI #
WSC45275R000FEA
|
Avnet Americas | SMD Chip Resistor, 5 Ohm, ? 1%, 2 W, 4527 [11470 Metric], Wirewound, Precision Power - Tape and Reel... more RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.4099 / $0.5567 | Buy Now |
DISTI #
71-WSC45275R000FEA
|
Mouser Electronics | Wirewound Resistors - SMD 2watts 5ohms 1% RoHS: Compliant | 3731 |
|
$0.4870 / $1.6300 | Buy Now |
|
Future Electronics | WSC Series 4527 2 W 5 Ohms 1 % 50 PPM Precision Power Wirewound Resistor RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 27 Weeks Container: Reel |
3600 Reel |
|
$0.5700 / $0.5850 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
DISTI #
WSC45275R000FEA
|
TTI | Wirewound Resistors - SMD 2watts 5ohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 1200 Container: Reel |
Americas - 7200 In Stock |
|
$0.4390 / $0.5130 | Buy Now |
DISTI #
WSC45275R000FEA.
|
TTI | Wirewound Resistors - SMD 2watts 5ohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Cut Tape |
Americas - 900 In Stock |
|
$0.7430 | Buy Now |
DISTI #
WSC45275R000FEA
|
Avnet Abacus | SMD Chip Resistor 5 Ohm 1 2 W 4527 11470 Metric Wirewound Precision Power (Alt: WSC45275R000FEA) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSC45275R000FEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSC45275R000FEA
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 2W, 5ohm, 3.1623V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 4527, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 4.24 mm | |
Package Length | 11.56 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 6.98 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4527 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 3.1623 V |