WSC45272K260FEB
Vishay Intertechnologies
Description: Fixed Resistor, Wire Wound, 2W, 2260ohm, 67.2309V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP

Overview of WSC45272K260FEB by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Price & Stock for WSC45272K260FEB by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # WSC45272K260FEB
Avnet Americas Res Wirewound 4527 2.26K Ohm 1% 2W ?20ppm/?C Molded SMD SMD T/R - Tape and Reel (Alt: WSC45272K260FEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days Container: Reel 0
  • 1,000 $1.2323
  • 2,000 $0.9431
  • 4,000 $0.9228
  • 6,000 $0.9024
  • 8,000 $0.8821
  • 10,000 $0.8685
  • 100,000 $0.8481
$0.8481 / $1.2323 Buy Now

CAD Models for WSC45272K260FEB by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for WSC45272K260FEB by Vishay Intertechnologies

WSC45272K260FEB
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
23 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
275 °C
Operating Temperature-Min
-65 °C
Package Height
4.24 mm
Package Length
11.56 mm
Package Style
SMT
Package Width
6.98 mm
Packing Method
TR, EMBOSSED PLASTIC, 13 INCH
Rated Power Dissipation (P)
2 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
2260 Ω
Resistor Type
FIXED RESISTOR
Size Code
4527
Surface Mount
YES
Technology
WIRE WOUND
Temperature Coefficient
20 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
67.23 V
Want to compare parts?
  1. WSC45272K260FEB
    Vishay Intertechnologies
    Fixed Resistor, Wire Wound, 2W, 2260ohm, 67.2309V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP
    VS

Alternate Parts for WSC45272K260FEB

This table gives cross-reference parts and alternative options found for WSC45272K260FEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSC45272K260FEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WSC00022K260FTA Fixed Resistor, Wire Wound, 2W, 2260ohm, 67.2309V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP Vishay Intertechnologies WSC45272K260FEB vs WSC00022K260FTA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WSC45272K260FEB by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WSC45272K260FEB by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of WSC45272K260FEB would you like to use for your alert(s)?
  • Please alert me when WSC45272K260FEB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WSC45272K260FEB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WSC45272K260FEB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WSC45272K260FEB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WSC45272K260FEB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WSC45272K260FEB by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: