-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 1W, 0.4ohm, 0.6325V, 1% +/-Tol, 90ppm/Cel, Surface Mount, 2515, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSC2515R4000FEA
|
Avnet Americas | WSC2515 .4 1% EA e3 - Tape and Reel (Alt: WSC2515R4000FEA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4712 / $0.5980 | Buy Now |
DISTI #
71-WSC2515R4000FEA
|
Mouser Electronics | Wirewound Resistors - SMD .4 OHM 1% 1W 90PPM RoHS: Compliant | 0 |
|
$0.5920 / $0.6190 | Order Now |
DISTI #
WSC2515R4000FEA
|
TTI | Wirewound Resistors - SMD .4 OHM 1% 1W 90PPM RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.4620 / $0.5980 | Buy Now |
DISTI #
WSC2515R4000FEA
|
Avnet Abacus | WSC2515 .4 1% EA e3 (Alt: WSC2515R4000FEA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
WSC2515R4000FEA
|
Avnet Asia | WSC2515 .4 1% EA e3 (Alt: WSC2515R4000FEA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSC2515R4000FEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSC2515R4000FEA
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1W, 0.4ohm, 0.6325V, 1% +/-Tol, 90ppm/Cel, Surface Mount, 2515, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 2.79 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.81 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2515 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.6325 V |
This table gives cross-reference parts and alternative options found for WSC2515R4000FEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSC2515R4000FEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WSC2515R4000FEK | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 1 W, 1 %, 90 ppm, 0.4 ohm, SURFACE MOUNT, 2515, CHIP, ROHS COMPLIANT | WSC2515R4000FEA vs WSC2515R4000FEK |
WSC2515R4000FTB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1W, 0.4ohm, 0.6325V, 1% +/-Tol, 90ppm/Cel, Surface Mount, 2515, CHIP | WSC2515R4000FEA vs WSC2515R4000FTB |
WSC2515R4000FEB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, | WSC2515R4000FEA vs WSC2515R4000FEB |
WSC2515R4000FEK | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1W, 0.4ohm, 0.6325V, 1% +/-Tol, 90ppm/Cel, Surface Mount, 2515, CHIP | WSC2515R4000FEA vs WSC2515R4000FEK |
WSC2515R4000FTA | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 1 W, 1 %, 90 ppm, 0.4 ohm, SURFACE MOUNT, 2515, CHIP | WSC2515R4000FEA vs WSC2515R4000FTA |
WSC2515R4000FTA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1W, 0.4ohm, 0.6325V, 1% +/-Tol, 90ppm/Cel, Surface Mount, 2515, CHIP | WSC2515R4000FEA vs WSC2515R4000FTA |
WSC2515R4000FEA | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 1 W, 1 %, 90 ppm, 0.4 ohm, SURFACE MOUNT, 2515, CHIP, ROHS COMPLIANT | WSC2515R4000FEA vs WSC2515R4000FEA |