-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 1W, 0.25ohm, 0.5V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 2515, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65K3984
|
Newark | Res, Wirewound, 0R25, 1%, 1W, 2515, Resistance:0.25Ohm, Resistance Tolerance:± 1%, Power Rating:1W, Resistor Case/Package:2515 [6438 Metric], Resistor Technology:Wirewound, Resistor Type:High Power, Product Range:Wsc Series Rohs Compliant: Yes |Vishay WSC2515R2500FEA RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8410 | Buy Now |
DISTI #
85R4586
|
Newark | Resistor, Wire Wound, 0.25 Ohm, 1W, 1%, Full Reel, Resistance:0.25Ohm, Resistance Tolerance:± 1%, Power Rating:1W, Resistor Case/Package:2515 [6438 Metric], Resistor Technology:Wirewound, Resistor Type:High Power, Voltage Rating:- Rohs Compliant: Yes |Vishay WSC2515R2500FEA RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6040 / $0.7220 | Buy Now |
DISTI #
WSC2515R2500FEA
|
Avnet Americas | WSC2515 .25 1% EA e3 - Tape and Reel (Alt: WSC2515R2500FEA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
71-WSC2515R2500FEA
|
Mouser Electronics | Wirewound Resistors - SMD WSC2515 .25 1% EA E3 RoHS: Compliant | 1900 |
|
$0.6190 / $1.6500 | Buy Now |
DISTI #
WSC2515R2500FEA
|
Avnet Abacus | WSC2515 .25 1% EA e3 (Alt: WSC2515R2500FEA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSC2515R2500FEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSC2515R2500FEA
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1W, 0.25ohm, 0.5V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 2515, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 2.79 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.81 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.25 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2515 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.5 V |
This table gives cross-reference parts and alternative options found for WSC2515R2500FEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSC2515R2500FEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WSC2515R2500FBA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1W, 0.25ohm, 0.5V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 2515, CHIP | WSC2515R2500FEA vs WSC2515R2500FBA |
WSC2515R2500FEK | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1W, 0.25ohm, 0.5V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 2515, CHIP | WSC2515R2500FEA vs WSC2515R2500FEK |
WSC2515R2500FEK | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 1 W, 1 %, 90 ppm, 0.25 ohm, SURFACE MOUNT, 2515, CHIP, ROHS COMPLIANT | WSC2515R2500FEA vs WSC2515R2500FEK |
WSC2515R2500FBA | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 1 W, 1 %, 90 ppm, 0.25 ohm, SURFACE MOUNT, 2515, CHIP | WSC2515R2500FEA vs WSC2515R2500FBA |
WSC2515R2500FEB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1W, 0.25ohm, 0.5V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 2515, CHIP | WSC2515R2500FEA vs WSC2515R2500FEB |