WSC2515R1000FEB
Vishay Intertechnologies
Description: Fixed Resistor, Wire Wound, 1W, 0.1ohm, 1% +/-Tol, 150ppm/Cel, Surface Mount, 2515, CHIP, GREEN

Overview of WSC2515R1000FEB by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Price & Stock for WSC2515R1000FEB by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # WSC2515R1000FEB
Avnet Americas WSC2515 .1 1% EB e3 - Tape and Reel (Alt: WSC2515R1000FEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 1,000 $0.5980
  • 2,000 $0.5870
  • 4,000 $0.4860
  • 6,000 $0.4786
  • 8,000 $0.4712
  • 10,000 $0.4637
  • 100,000 $0.4526
$0.4526 / $0.5980 Buy Now
DISTI # 71-WSC2515-0.1-E3
Mouser Electronics Wirewound Resistors - SMD 1watts 0.1ohms 1% RoHS: Compliant 0
  • 1,000 $0.5890
  • 2,000 $0.5890
  • 10,000 $0.5790
$0.5790 / $0.5890 Order Now
DISTI # WSC2515R1000FEB
TTI Wirewound Resistors - SMD 1watts 0.1ohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel Americas - 25000
In Stock
  • 1,000 $0.4790
$0.4790 Buy Now

CAD Models for WSC2515R1000FEB by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for WSC2515R1000FEB by Vishay Intertechnologies

WSC2515R1000FEB
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP, GREEN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
275 °C
Operating Temperature-Min
-65 °C
Package Height
2.79 mm
Package Length
6.35 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
3.81 mm
Packing Method
TR, EMBOSSED PLASTIC, 13 INCH
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
0.1 Ω
Resistor Type
FIXED RESISTOR
Size Code
2515
Surface Mount
YES
Technology
WIRE WOUND
Temperature Coefficient
150 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
0.32 V
Want to compare parts?
  1. WSC2515R1000FEB
    Vishay Intertechnologies
    Fixed Resistor, Wire Wound, 1W, 0.1ohm, 1% +/-Tol, 150ppm/Cel, Surface Mount, 2515, CHIP, GREEN
    VS

Alternate Parts for WSC2515R1000FEB

This table gives cross-reference parts and alternative options found for WSC2515R1000FEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSC2515R1000FEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WSN2515R1000FEK Fixed Resistor, Wire Wound, 1W, 0.1ohm, 1% +/-Tol, 150ppm/Cel, Surface Mount, 2515, CHIP, GREEN Vishay Intertechnologies WSC2515R1000FEB vs WSN2515R1000FEK

Related Parts for WSC2515R1000FEB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WSC2515R1000FEB by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WSC2515R1000FEB by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of WSC2515R1000FEB would you like to use for your alert(s)?
  • Please alert me when WSC2515R1000FEB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WSC2515R1000FEB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WSC2515R1000FEB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WSC2515R1000FEB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WSC2515R1000FEB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WSC2515R1000FEB by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: