Part Details for WSC251571R50JEK by Vishay Dale
Overview of WSC251571R50JEK by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WSC251571R50JEK
WSC251571R50JEK CAD Models
WSC251571R50JEK Part Data Attributes
|
WSC251571R50JEK
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
WSC251571R50JEK
Vishay Dale
RESISTOR, WIRE WOUND, 1 W, 5 %, 20 ppm, 71.5 ohm, SURFACE MOUNT, 2515, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2515 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Total Weight | 167 | |
Category CO2 Kg | 4.54 | |
CO2 | 758.18 | |
Compliance Temperature Grade | Military: -65C to +275C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2022-06-10 | |
CAS Accounted for Wt | 22 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7440-02-0 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Qualifications | AEC-Q200 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 2.79 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.81 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 71.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2515 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 8.4558 V |
Alternate Parts for WSC251571R50JEK
This table gives cross-reference parts and alternative options found for WSC251571R50JEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSC251571R50JEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSC251571R50JEB | Fixed Resistor, Wire Wound, | Vishay Intertechnologies | WSC251571R50JEK vs WSC251571R50JEB |
WSN251571R50JEB | Fixed Resistor, Wire Wound, | Vishay Intertechnologies | WSC251571R50JEK vs WSN251571R50JEB |
WSC251571R50JEA | Fixed Resistor, Wire Wound, 1W, 71.5ohm, 8.4558V, 5% +/-Tol, 20ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC251571R50JEK vs WSC251571R50JEA |
WSN251571R50JEK | RESISTOR, WIRE WOUND, 1 W, 5 %, 20 ppm, 71.5 ohm, SURFACE MOUNT, 2515, CHIP, ROHS COMPLIANT | Vishay Dale | WSC251571R50JEK vs WSN251571R50JEK |
WSC251571R50JEK | Fixed Resistor, Wire Wound, 1W, 71.5ohm, 8.4558V, 5% +/-Tol, 20ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSC251571R50JEK vs WSC251571R50JEK |
WSN251571R50JEA | Fixed Resistor, Wire Wound, 1W, 71.5ohm, 5% +/-Tol, 20ppm/Cel, Surface Mount, 2515, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | WSC251571R50JEK vs WSN251571R50JEA |
WSN251571R50JEA | RESISTOR, WIRE WOUND, 1 W, 5 %, 20 ppm, 71.5 ohm, SURFACE MOUNT, 2515, CHIP, ROHS COMPLIANT | Vishay Dale | WSC251571R50JEK vs WSN251571R50JEA |