Part Details for WSC25155R110FTA by Vishay Intertechnologies
Overview of WSC25155R110FTA by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSC25155R110FTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSC25155R110FTA
|
Avnet Americas | WSC2515 5.11 1% R86 - Tape and Reel (Alt: WSC25155R110FTA) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8471 / $0.9004 | Buy Now |
DISTI #
71-WSC25155R110FTA
|
Mouser Electronics | Wirewound Resistors - SMD 5.11 OHM 1% 1W 50PPM | 0 |
|
$1.1100 / $1.1600 | Order Now |
DISTI #
WSC25155R110FTA
|
TTI | Wirewound Resistors - SMD 5.11 OHM 1% 1W 50PPM Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 8000 In Stock |
|
$1.1100 | Buy Now |
Part Details for WSC25155R110FTA
WSC25155R110FTA CAD Models
WSC25155R110FTA Part Data Attributes
|
WSC25155R110FTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSC25155R110FTA
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1W, 5.11ohm, 2.2605V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 2.79 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.81 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5.11 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2515 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 2.26 V |
Alternate Parts for WSC25155R110FTA
This table gives cross-reference parts and alternative options found for WSC25155R110FTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSC25155R110FTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WSN25155R110FEK | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1W, 5.11ohm, 2.2605V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP | WSC25155R110FTA vs WSN25155R110FEK |
WSN25155R110FTA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1W, 5.11ohm, 2.2605V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP | WSC25155R110FTA vs WSN25155R110FTA |
WSC25155R110FBA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1W, 5.11ohm, 2.2605V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP | WSC25155R110FTA vs WSC25155R110FBA |